
The SBLB1040CT-E3/45 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 40V. It has a maximum forward current of 10A and a maximum surge current of 175A. The diode is packaged in a TO-263-3 case and is designed for surface mount applications. It is RoHS compliant and available in a quantity of 50 per rail/tube packaging.
Sign in to ask questions about the Vishay SBLB1040CT-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SBLB1040CT-E3/45 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-263-3 |
| Forward Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 175A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SBLB1040CT-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
