Vishay SBLB25L30CT/45 technical specifications.
| Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 900uA |
| Max Surge Current | 180A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SBLB25L30CT/45 to view detailed technical specifications.
No datasheet is available for this part.