The SBLF1630CT-E3/45 is a general purpose rectifier diode from Vishay, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 500uA. The diode is packaged in a TO-220-3 case and is mounted through a hole. It is RoHS compliant and available in a package quantity of 50.
Sign in to ask questions about the Vishay SBLF1630CT-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SBLF1630CT-E3/45 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-3 |
| Forward Current | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SBLF1630CT-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
