The SBLF25L30CT-E3/45 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward current of 25A and a maximum repetitive reverse voltage of 30V. The diode is packaged in a TO-220-3 package and is mounted through a hole. It is RoHS compliant and not radiation hardened.
Vishay SBLF25L30CT-E3/45 technical specifications.
| Average Rectified Current | 12.5A |
| Package/Case | TO-220-3 |
| Forward Current | 25A |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 900uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.