Rectifier Diode Small Signal Schottky 60V 0.03A Automotive AEC-Q101 2-Pin DO-35 Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SD101A-TAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SD101A-TAP technical specifications.
| Average Rectified Current | 30mA |
| Package/Case | DO-35 |
| Forward Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD101A-TAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
