
Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Vishay SD101AW-E3-18 technical specifications.
| Average Rectified Current | 30mA |
| Forward Current | 30mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000363oz |
| RoHS | Compliant |
No datasheet is available for this part.
