The SD101B-TR is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 50V and a maximum reverse leakage current of 200nA. The diode is packaged in a DO-35 package and is suitable for through hole mount. It is RoHS compliant and meets AEC-Q101 standards.
Sign in to ask questions about the Vishay SD101B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SD101B-TR technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2.1pF |
| Package/Case | DO-35 |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD101B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.