
The SD103AW-E3-18 is a general purpose rectifier diode with a maximum reverse voltage of 40V and a maximum forward current of 350mA. It has a maximum power dissipation of 400mW and a maximum operating temperature range of -55°C to 125°C. The diode is packaged in a surface mount R-PDSO-G2 package and is compliant with RoHS regulations. It has a reverse recovery time of 10ns and a maximum reverse current of 5uA.
Checking distributor stock and pricing after the page loads.
Vishay SD103AW-E3-18 technical specifications.
| Forward Current | 350mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Weight | 0.000363oz |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.