
The SD103AWS-E3-18 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200mW and a maximum reverse voltage of 40V. The diode is RoHS compliant and meets AEC-Q101 standards. It is available in a SOD-323-2 package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Vishay SD103AWS-E3-18 technical specifications.
| Average Rectified Current | 350mA |
| Package/Case | SOD-323-2 |
| Forward Current | 350mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000152oz |
| RoHS | Compliant |
No datasheet is available for this part.