Rectifier Diode, 1 Phase, 1 Element, 1170A, 2000V V(RRM), Silicon, DO-200AB, ROHS COMPLIANT, CERAMIC, BPUK-2
Vishay SD1100C20L technical specifications.
| Average Rectified Current | 1.17kA |
| Max Reverse Voltage (DC) | 2kV |
| Mount | Chassis Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.