Diode, Std. Recovery, 3200V 1400A, B-43(E-PUK)
Vishay SD1100C32C technical specifications.
| Package/Case | B |
| Current Rating | 1.1kA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1.1kA |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3.2kV |
| RoHS | Compliant |
No datasheet is available for this part.