Diode Switching 2.4KV 2.08KA 2-Pin DO-200AC
Vishay SD1700C24K technical specifications.
| Average Rectified Current | 2.08kA |
| Element Configuration | Single |
| Max Reverse Voltage (DC) | 2.4kV |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.