The SD211DE-2 is a through-hole mounted N-channel MOSFET with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a continuous drain current of 50mA and a gate to source voltage of -25V. The device has a fall time of 6ns and a turn-off delay time of 2ns, with a turn-on delay time of 0.5ns. The SD211DE-2 is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 50mA |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 2ns |
| Turn-On Delay Time | 0.5ns |
| RoHS | Not CompliantNo |