The SD215DE-2 is a MOSFET N-Channel device with a DC rated voltage of 20V and a continuous drain current of 50mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SD215DE-2 technical specifications.
| Continuous Drain Current (ID) | 50mA |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 2ns |
| Turn-On Delay Time | 0.5ns |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.