Sign in to ask questions about the Vishay SD253R04S15PV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SD253R04S15PV technical specifications.
| Average Rectified Current | 250A |
| Max Reverse Voltage (DC) | 400V |
| Mount | Stud |
| Packaging | Bulk |
| Reverse Recovery Time | 1.5us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SD253R04S15PV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.