The SD3000C10K is a single-element general purpose rectifier from Vishay, with a maximum operating temperature range of -40°C to 180°C. It has a maximum reverse voltage of 1kV and an average rectified current of 3.8kA. The device is packaged in bulk and is not RoHS compliant. It is designed for screw mount applications.
Vishay SD3000C10K technical specifications.
| Average Rectified Current | 3.8kA |
| Element Configuration | Single |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 37.5kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.