The SD400N20PC is a general purpose rectifier from Vishay with a maximum operating temperature of 190°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 2kV and a maximum reverse current of 15mA. The device is RoHS compliant and is available in a bulk packaging with 12 units per package. The rectifier is capable of handling a peak non-repetitive surge current of 8.64kA and has an average rectified current of 400A.
Sign in to ask questions about the Vishay SD400N20PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SD400N20PC technical specifications.
| Average Rectified Current | 400A |
| Element Configuration | Single |
| Forward Current | 480A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 2kV |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 8.64kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD400N20PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.