Diode Gen Purpose 1200V 600A B8
Vishay SD600N12PC technical specifications.
| Average Rectified Current | 600A |
| Package/Case | B |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Stud, Chassis |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.