Diode Switching 2.4KV 1.18KA 2-Pin DO-200AB
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1.18kA |
| Max Reverse Voltage (DC) | 2.4kV |
| Mount | Chassis Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |