
The SE07PB-E3/84A is a surface mount general purpose rectifier from Vishay, featuring a maximum forward surge current of 20A and a maximum reverse voltage of 100V. It operates over a temperature range of -55°C to 175°C and is packaged in the DO-220AA case. The device is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Vishay SE07PB-E3/84A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SE07PB-E3/84A technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | DO-220AA |
| Forward Current | 700mA |
| Height | 1.15mm |
| Length | 3.61mm |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Width | 2.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SE07PB-E3/84A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
