
The SE07PB-M3/85A is a general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 5uA. The device is packaged in a DO-220AA case and is mounted using a surface mount technique. It is available in tape and reel packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay SE07PB-M3/85A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SE07PB-M3/85A technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | DO-220AA |
| Forward Current | 700mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SE07PB-M3/85A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
