The SE07PD-E3/84A is a surface mount general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum forward surge current of 20A. The device is packaged in a DO-220AA case and is available in quantities of 3000 per reel. The SE07PD-E3/84A is RoHS compliant and part of the eSMP series.
Vishay SE07PD-E3/84A technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | DO-220AA |
| Forward Current | 700mA |
| Height | 1.15mm |
| Length | 3.61mm |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Width | 2.18mm |
| RoHS | Compliant |
No datasheet is available for this part.