
The Vishay SE07PD-E3/85A is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 200V and a maximum surge current of 20A. The device is packaged in a DO-220AA package and is available in quantities of 10,000 units per reel. The SE07PD-E3/85A is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Vishay SE07PD-E3/85A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SE07PD-E3/85A technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | DO-220AA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SE07PD-E3/85A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
