
The SE07PG-E3/85A is a general purpose rectifier diode from Vishay, featuring an average rectified current of 1A and a maximum operating temperature of 175°C. It is packaged in a DO-220AA case and is suitable for surface mount applications. The diode is RoHS compliant and has a maximum reverse voltage of 400V.
Vishay SE07PG-E3/85A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-220AA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
No datasheet is available for this part.
