The Vishay eSMP 600V small signal diode features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse current of 5uA and a maximum reverse voltage of 600V. The diode is available in a surface mount package type, specifically the R-PDSO-F2, and is packaged in tape and reel. The eSMP series is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Vishay SE07PJ-M3/84A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SE07PJ-M3/84A technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | DO-220AA |
| Forward Current | 700mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SE07PJ-M3/84A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.