
The SE10PG-M3/84A is a surface mount diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 400V. It can handle a maximum forward current of 1A and a peak non-repetitive surge current of 25A. The diode has a reverse recovery time of 780ns and is RoHS compliant. It is packaged in a DO-220AA package and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SE10PG-M3/84A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SE10PG-M3/84A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-220AA |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 780ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SE10PG-M3/84A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.