
The SE20AFJHM3/6A is a general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 5uA. The device is packaged in a DO-221AC case and is suitable for surface mount applications. It is also RoHS compliant.
Vishay SE20AFJHM3/6A technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-221AC |
| Forward Current | 2A |
| Height | 1mm |
| Length | 4.35mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Radiation Hardening | No |
| Reverse Recovery Time | 1.2us |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
