
The SE20AFJHM3/6B is a surface mount general purpose rectifier from Vishay, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 600V and a maximum reverse current of 5uA. The device is RoHS compliant and meets AEC-Q101 standards for automotive applications. It has a reverse recovery time of 1.2us and a peak non-repetitive surge current of 35A.
Sign in to ask questions about the Vishay SE20AFJHM3/6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SE20AFJHM3/6B technical specifications.
| Average Rectified Current | 1.3A |
| Forward Current | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Radiation Hardening | No |
| Reverse Recovery Time | 1.2us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SE20AFJHM3/6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.