
The SF1200-TR is a small signal diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 1.2kV and a maximum surge current of 30A. The diode is available in a through hole package and is RoHS compliant. It has a reverse recovery time of 75ns and a maximum reverse current of 5uA.
Vishay SF1200-TR technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SF1200-TR to view detailed technical specifications.
No datasheet is available for this part.