The SF4002-TAP is an avalanche diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 100V and a maximum surge current of 30A. The diode is available in a through-hole package and is RoHS compliant. The SF4002-TAP is suitable for applications requiring high current handling and reliable operation in harsh environments.
Vishay SF4002-TAP technical specifications.
| Average Rectified Current | 1A |
| Diode Type | Avalanche |
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SF4002-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.