Vishay SF4007-TAP technical specifications.
| Average Rectified Current | 1A |
| Diameter | 4mm |
| Diode Type | Avalanche |
| Forward Current | 1A |
| Length | 3.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SF4007-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.