
Metal film resistor with 10kΩ resistance and 5% tolerance. Features 0.5W power dissipation, 100ppm TCR, and a 200V voltage rating. Cylindrical construction with axial tin-plated leads, 1.9mm diameter, and 0.45mm lead diameter. Operating temperature range from -55°C to 155°C. RoHS compliant and supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SFR16S0001002JA500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 1.9mm |
| Lead Diameter | 0.45mm |
| Lead Length | 26mm |
| Length | 4.1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR16S |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR16S0001002JA500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.