
Through-hole metal film resistor, 500mW power dissipation, 100kΩ resistance with 5% tolerance. Features a cylindrical, conformal package with axial terminations and tin contact plating. Operates across a temperature range of -55°C to 155°C with a 200V voltage rating. Supplied on tape and reel, this lead-free component is RoHS compliant.
Vishay SFR16S0001003JR500 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 1.9mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR16S |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.003598oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR16S0001003JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.