
121 Ohm, 1% tolerance metal film resistor with 500mW power dissipation. Features axial termination, 200V DC rated voltage, and a temperature range of -55°C to +155°C. The component has a 1.9mm diameter, 4.1mm length, and 0.45mm lead diameter with tin plating. It is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SFR16S0001210FR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.9mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 121R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR16S |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR16S0001210FR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
