The SFR16S0003300FR500 is a through-hole fixed resistor from Vishay with a resistance of 330 ohms and a tolerance of 1%. It has a maximum power dissipation of 500 milliwatts and is packaged in an axial case. The resistor is lead-free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.9mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | SFR16S |
| Tolerance | 1% |
| RoHS | Compliant |