The SFR16S0004700FR500 is a through-hole fixed resistor with a resistance of 470 ohms and a tolerance of 1%. It has a maximum power dissipation of 500 milliwatts and is packaged in an axial configuration. Operating temperatures range from -55°C to 155°C. This resistor is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Vishay SFR16S0004700FR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFR16S0004700FR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.9mm |
| Length | 4.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | SFR16S |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR16S0004700FR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.