
Through-hole metal film resistor with 475 Ohms resistance and 1% tolerance. Features axial termination, 0.5W power rating, and 200V voltage rating. Constructed with tin contact plating and a metal film technology, this component operates within a temperature range of -55°C to 155°C. The axial package measures 4.1mm in length and 1.9mm in diameter, with 0.45mm lead diameter. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.9mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 475R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR16S |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.003598oz |
| RoHS | Compliant |