
Metal film fixed resistor with 1kΩ resistance and 1% tolerance. Features 0.4W power dissipation, 100ppm temperature coefficient, and 250V voltage rating. Axial leaded, through-hole mount component with tin contact plating, 2.5mm diameter, and 7.5mm length. Operating temperature range from -55°C to 155°C. RoHS compliant.
Sign in to ask questions about the Vishay SFR2500001001FR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFR2500001001FR500 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 400mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500001001FR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
