The SFR25 series resistor is a fixed, through-hole device with a 10k ohm resistance and 5% tolerance. It features a 2.5mm diameter and 0.256 inch length, and is packaged in a axial configuration. The resistor is suitable for operating temperatures between -55°C and 155°C, and has a maximum power dissipation of 400mW. It is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SFR2500001002JR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500001002JR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.