This 2.4kR through-hole fixed resistor features a 5% tolerance and is packaged in an ammo pack. The resistor has a diameter of 2.5mm and a length of 7.5mm, with a conformal coating for added protection. It is RoHS compliant and suitable for operation between -55°C and 155°C.
Vishay SFR2500002401JA500 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 2.4kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.