The SFR25 series axial through-hole fixed resistor features a maximum power dissipation of 400mW and operates between -55°C and 155°C. It is available in a 2.5mm diameter axial package with a length of 7.5mm. The resistor is RoHS compliant and packaged on tape and reel.
Vishay SFR2500002404JA500 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.4MR |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.