This Vishay SFR25 series resistor features a 250V voltage rating and 400mW maximum power dissipation. It is constructed with a metal film resistor and has a 1% resistance tolerance. The resistor is packaged in an axial configuration with a 2.5mm diameter and 0.58mm lead diameter. Operating temperature range is from -55°C to 155°C. The resistor is RoHS compliant and available in tape and reel packaging.
Vishay SFR2500002499FR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 24.9R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.007231oz |
| RoHS | Compliant |
No datasheet is available for this part.