The SFR25 series axial through-hole fixed resistor is available in a 2.5mm diameter package with a length of 0.256inch. It features a tin contact plating and is rated for a maximum power dissipation of 400mW. The resistor is designed to operate within a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay SFR2500004123FR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SFR2500004123FR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 412kR |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500004123FR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
