Resistor; Metal Film; Res 511 Ohms; Pwr-Rtg 0.4 W; Tol 1%; Axial; Cut Tape
Vishay SFR2500005110FR500BKN technical specifications.
| Package/Case | Ceramic |
| Packaging | Cut Tape |
| Resistance | 511R |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500005110FR500BKN to view detailed technical specifications.
No datasheet is available for this part.