The 250V 1% Axial Metal Film Resistor is a fixed resistor with a voltage rating of 250V and a tolerance of 1%. It has a resistance of 562 ohms and is made with metal film technology. The resistor is packaged in an axial configuration and is available in tape and reel packaging. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 155°C.
Vishay SFR2500005620FR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Height | 7.5mm |
| Lead Diameter | 0.58mm |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 562R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500005620FR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.