SFR2500006044FA500-ND
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 6.04MR |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Tolerance | 1% |
| RoHS | Compliant |