Through-hole metal film resistor with 8.25kΩ resistance and 1% tolerance. Features axial termination, 400mW power dissipation, and a 250V voltage rating. Operates across a -55°C to 155°C temperature range. Packaged in tape and reel, this RoHS compliant component has tin contact plating and a 2.5mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SFR2500008251FR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Height | 7.5mm |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 8.25kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500008251FR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.