
JUMPER, METAL FILM, 0.4 W, 0 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SFR25000Z0000ZR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 2.5mm |
| Height | 2.5mm |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Technology | METAL FILM |
| Termination | Axial |
| DC Rated Voltage | 250V |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR25000Z0000ZR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
