The SFR25470R is a 470 ohm axial resistor from Vishay, with a tolerance of 5%. It has a package case size of 0207 and a diameter of 2.5mm. The lead diameter is 0.58mm and the length is 6.5mm. This resistor operates over a temperature range of -55°C to 155°C.
Vishay SFR25470R technical specifications.
| Package/Case | 0207 |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 470R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.