
Through-hole metal film resistor, 1kΩ resistance with 1% tolerance. Features 500mW (1/2W) power dissipation, 350V voltage rating, and axial terminations. Constructed with a conformal cylindrical package, 2.5mm diameter, and 7.5mm length, utilizing tin contact plating. Operates across a -55°C to 155°C temperature range and is RoHS compliant.
Vishay SFR25H0001001FR500 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR25H |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR25H0001001FR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.